Aker C2E-16.000-12-3030-X technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.6mm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C2E |
| Series Resistance | 100R |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Aker C2E-16.000-12-3030-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.