Aker C3E-12.000-12-1010-X technical specifications.
| Accuracy | 10ppm |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.75mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C3E |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aker C3E-12.000-12-1010-X to view detailed technical specifications.
No datasheet is available for this part.