
Aker's CAA-3.579545-18-3050-X is a 3.579545MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and a series resistance of 200R. The crystal is packaged in a surface mount package with a height of 4.6mm, length of 13.5mm, and width of 4.8mm. It operates over a temperature range of -40°C to 85°C and is compliant with Reach SVHC regulations.
Aker CAA-3.579545-18-3050-X technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CAA |
| Series Resistance | 200R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aker CAA-3.579545-18-3050-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
