Aker S73305-25.000-X-15-R technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Aker S73305-25.000-X-15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.