Aker S7A3305-160.000-P-X-R technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 625 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Aker S7A3305-160.000-P-X-R to view detailed technical specifications.
No datasheet is available for this part.