AKM Semiconductor AK4358VQP-L technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK4358VQP-L to view detailed technical specifications.
No datasheet is available for this part.