The AK4393VM-E2 is a 24-bit dual digital-to-analog converter with a sampling rate of 96 kHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The device is suitable for applications requiring high-resolution analog output. It can be supplied with both analog and digital power. The AK4393VM-E2 is available in quantities of 1000 units per reel.
AKM Semiconductor AK4393VM-E2 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK4393VM-E2 to view detailed technical specifications.
No datasheet is available for this part.