AKM Semiconductor AK4399EQP technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Converters | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK4399EQP to view detailed technical specifications.
No datasheet is available for this part.