AKM Semiconductor AK4420ETP-E2 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Sampling Rate | 192000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK4420ETP-E2 to view detailed technical specifications.
No datasheet is available for this part.