AKM Semiconductor TK11250CMCL-GH technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Quiescent Current | 90uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AKM Semiconductor TK11250CMCL-GH to view detailed technical specifications.
No datasheet is available for this part.