AKM Semiconductor TK71733SCL-G technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 163mV |
| Min Current Limit | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AKM Semiconductor TK71733SCL-G to view detailed technical specifications.
No datasheet is available for this part.