The AKM Semiconductor TK71750SCL-G is a single linear voltage regulator with a dropout voltage of 163mV and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23-5 package. This device is not RoHS compliant.
AKM Semiconductor TK71750SCL-G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 163mV |
| Min Current Limit | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AKM Semiconductor TK71750SCL-G to view detailed technical specifications.
No datasheet is available for this part.