Akro-Mils 30-220BLUE technical specifications.
| Color | Blue |
| Depth | 130mm |
| Height | 76mm |
| Reach SVHC Compliant | Unknown |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30-220BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.