Akro-Mils 305A6 technical specifications.
| Height | 0.5inch |
| Length | 10.75inch |
| Weight | 0.0002lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 305A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
