
EASY FLOW GRAVITY HOPPER; Bin Colour:Blue; External Height:495mm; External Width:273mm; External Depth:457mm; Carrying Capacity:75lb; Accessory Type:Easy Flow Bin; Colour:Blue; Depth:457mm; External Depth - Imperial:17.99 ;RoHS Compliant: NA
Akro-Mils 31625BLUE technical specifications.
| Color | Blue |
| Height | 495mm |
| Mount | External |
| Width | 273mm |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 31625BLUE to view detailed technical specifications.
No datasheet is available for this part.
