
EASY FLOW GRAVITY HOPPER FLOOR RACK; Shelf Material:-; External Width:914mm; External Depth:914mm; Accessory Type:Easy Flow Floor Rack; Carrying Capacity:900lb; Depth:914mm; External Depth - Imperial:35.98; Height:1753mm ;RoHS Compliant: NA
Akro-Mils 31625RACK technical specifications.
| Height | 1.75m |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 914mm |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 31625RACK to view detailed technical specifications.
No datasheet is available for this part.