Alan Butcher Components ABI-021-RC technical specifications.
| Maximum Resonant Frequency | 2800Hz |
| Frequency Range | 1800 to 2800Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 8VDC |
| Maximum Supply Current | 30mA |
| Type | Sounder |
| Technology | Electromagnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alan Butcher Components ABI-021-RC to view detailed technical specifications.
No datasheet is available for this part.