Audio Sounder Piezo 5VDC 15VDC 15mA 12VDC 100dB 3000Hz to 4000Hz Through Hole Pin
Alan Butcher Components ABI-022-RC technical specifications.
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 15mA |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alan Butcher Components ABI-022-RC to view detailed technical specifications.
No datasheet is available for this part.