Audio Sounder Piezo 4VDC 28VDC 8mA 12VDC 97dB 2300Hz to 3300Hz Panel Mount Screw
Alan Butcher Components ABI-024-RC technical specifications.
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 8mA |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 97dBdBA |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alan Butcher Components ABI-024-RC to view detailed technical specifications.
No datasheet is available for this part.