Audio Sounder Piezo 6VDC 28VDC 6mA 12VDC 88dB 2400Hz to 3400Hz Panel Mount Screw
Alan Butcher Components ABI-025-RC technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 6mA |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 88dBdBA |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alan Butcher Components ABI-025-RC to view detailed technical specifications.
No datasheet is available for this part.