Audio Sounder Piezo 1Vp-p 30Vp-p 3mA 9Vp-p 88dB 3000Hz to 4000Hz Flange Mount Wire Lead
Alan Butcher Components ABT-431-RC technical specifications.
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 9Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 3mA |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 88dBdBA |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alan Butcher Components ABT-431-RC to view detailed technical specifications.
No datasheet is available for this part.