Audio Sounder Piezo 30Vp-p 3700Hz to 4700Hz Wire Lead
Alan Butcher Components ABT-441-RC technical specifications.
| Maximum Resonant Frequency | 4700Hz |
| Frequency Range | 3700 to 4700Hz |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Sounder |
| Technology | Piezo |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Alan Butcher Components ABT-441-RC to view detailed technical specifications.
No datasheet is available for this part.