Alan Butcher Components ABT-448-90-RC technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Sounder |
| Technology | Piezo |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alan Butcher Components ABT-448-90-RC to view detailed technical specifications.
No datasheet is available for this part.