Audio Transducer Piezo 1Vp-p 30Vp-p 3mA 10Vp-p 90dB 2300Hz to 3300Hz Through Hole Radial
Alan Butcher Components ABT-451-RC technical specifications.
| Maximum Resonant Frequency | 2800Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 3mA |
| Type | Transducer |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBdBA |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alan Butcher Components ABT-451-RC to view detailed technical specifications.
No datasheet is available for this part.