TOGGLE SWITCH CENTER OFF SPDT 5A 120VAC 28VDC
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |