
Alfatronix AD115/230-24108 technical specifications.
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Current | 4.5A |
| Max Output Power | 108W |
| Mount | Front |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix AD115/230-24108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.