
Alfatronix DD12-24072 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 33A |
| Depth | 50mm |
| Efficiency | 90% |
| Height | 89mm |
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 15V |
| Min Input Voltage | 10V |
| Max Output Current | 3A |
| Max Output Power | 72W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 227.2V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix DD12-24072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
