ALL Sensors 0.3 PSI-G-CGRADE-MV-SMINI technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 0.3psi |
| Maximum Overload Pressure | 15psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.1ms |
| Pin Count | 7 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors 0.3 PSI-G-CGRADE-MV-SMINI to view detailed technical specifications.
No datasheet is available for this part.