The 0.3PSI-D-PRIME-MINI is a differential pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -25°C to 85°C and is DC rated for 16V. The sensor is designed for use in pressure applications up to 3PSI and features a Wheatstone bridge output voltage of 20mV. It is available in a single unit package with a PCB termination and a barbless port style.
ALL Sensors 0.3PSI-D-PRIME-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Operating Pressure | 0.3PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-D-PRIME-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.