ALL Sensors 100PSI-A-4V-ASCX technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 300mV |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | ASCX |
| Supply Current | 7.5mA |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 100PSI-A-4V-ASCX to view detailed technical specifications.
No datasheet is available for this part.