ALL Sensors 1INCH-D2-4V-MINI technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Output Voltage | 4V |
| Pressure Type | Differential |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 1INCH-D2-4V-MINI to view detailed technical specifications.
No datasheet is available for this part.