
ALL Sensors 30INCH-D2-BASIC technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 6V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 10mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ADUX |
| Termination | PCB |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30INCH-D2-BASIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.