ALL Sensors 30PSI-D-PRIME-MV technical specifications.
| Accuracy | 0.3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-D-PRIME-MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.