
ALL Sensors 5CMH2O-D1-P4V-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 0.71PSI |
| Operating Pressure | 0.07PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | MAMP |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 5CMH2O-D1-P4V-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.