
ALL Sensors BARO-A-4V-MINI-MIL technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 15.95PSI |
| Operating Supply Voltage | 75.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.3V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors BARO-A-4V-MINI-MIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
