
ALL Sensors BARO-A-4V-PRIME technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15.95PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.3V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors BARO-A-4V-PRIME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.