ALL Sensors BARO-A-4V-REF-PRIME technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15.95PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors BARO-A-4V-REF-PRIME to view detailed technical specifications.
No datasheet is available for this part.