ALL Sensors BARO-AF-PRIME-MINI technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15.95PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 53.2mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Termination | PCB |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors BARO-AF-PRIME-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.