
ALL Sensors BARO-INHG-DO technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Absolute |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors BARO-INHG-DO to view detailed technical specifications.
No datasheet is available for this part.