The BARO-INHG-DO-MIL absolute pressure sensor from ALL Sensors measures pressures between 508mmHg and 812.8mmHg with an accuracy of 0.1%. Operating within a temperature range of -40°C to 125°C, this device can withstand a maximum overload pressure of 120psi. It requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 12mA. The sensor is designed for board mounting and is suitable for measuring air and gas pressures.
ALL Sensors BARO-INHG-DO-MIL technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 508mmHg to 812.8mmHg |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | 0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 12mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors BARO-INHG-DO-MIL to view detailed technical specifications.
No datasheet is available for this part.