ALL Sensors BARO-INHG-DO-MIL-PCB technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 508mmHg to 812.8mmHg |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | 0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 12mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors BARO-INHG-DO-MIL-PCB to view detailed technical specifications.
No datasheet is available for this part.