ALL Sensors CPM602G-6K0201001 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 6000psi |
| Maximum Overload Pressure | 7500psi |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors CPM602G-6K0201001 to view detailed technical specifications.
No datasheet is available for this part.