Differential pressure sensor for board mounting, featuring a ±1 inH2O measurement range and 2% accuracy. Operates with a 3.3V supply voltage, drawing 3.5mA, and offers I2C digital output. Encased in an SMD/SMT package, this sensor functions across a -25°C to 85°C temperature range with a maximum operating pressure of 3.61 PSI.
ALL Sensors DLVR-L01D-E1NJ-C-NI3F technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Voltage | 6V |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | DLVR |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors DLVR-L01D-E1NJ-C-NI3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.