Industrial Pressure Sensor 0inH2O to 2inH2O Gage
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0inH2O to 2inH2O |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300inH2O |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Typical Operating Supply Voltage | 6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |