ALL Sensors DLVR-L10D-E1NS-C-NI5F technical specifications.
| Accuracy | 1.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 7.23PSI |
| Max Supply Voltage | 6V |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | DLVR |
| Supply Current | 5mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors DLVR-L10D-E1NS-C-NI5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.