ALL Sensors MLV-100D-A6ADR-P technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -100inH2O to 100inH2O |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors MLV-100D-A6ADR-P to view detailed technical specifications.
No datasheet is available for this part.