The MLV-L02D-A6AAQ-P is a differential pressure sensor from ALL Sensors. It operates within a pressure range of -2inH2O to 2inH2O and can withstand up to 300inH2O of overload pressure. This device requires a 12V supply voltage and has a response time of 0.5 seconds. It is designed for use in air or gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |