The MLV-L02D-A6ABQ-P is a differential pressure sensor from ALL Sensors, designed for board mount applications. It measures pressure ranges from -2inH2O to 2inH2O and can withstand up to 300inH2O of overload pressure. The device operates within a temperature range of -25°C to 85°C and requires a maximum supply voltage of 12V. The sensor responds in 0.5 seconds and is suitable for air or gas media.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |