This 6-pin differential pressure sensor from ALL Sensors is designed for board mount applications. It measures pressure in air or gas with a response time of 0.5 seconds. The device operates over a pressure range of -2inH2O to 2inH2O and can withstand a maximum overload pressure of 300inH2O. The sensor is powered by a maximum supply voltage of 12V and has an operating temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |