The MLV-L02D-A6BCJ-P is a differential pressure sensor from ALL Sensors, designed to operate within a pressure range of -2inH2O to 2inH2O. It can withstand a maximum overload pressure of 300inH2O and is powered by a maximum supply voltage of 12V. The sensor has a response time of 0.5 seconds and is suitable for use in air or gas media. It is a board mount device with 6 pins and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |